396-029-558-104

Heilind Number:EDA396-029-558-104
Manufacturer:EDAC
Manufacturer Number:396-029-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-104

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 29 positions and a single row layout, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation and compact .125-inch pitch make it easy to install and space-efficient. Trust in this connector for robust and efficient board-to-board connections in your projects.