396-029-558-108

Heilind Number:EDA396-029-558-108
Manufacturer:EDAC
Manufacturer Number:396-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek Black finish, this connector offers a single row of 29 positions for efficient data transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation allows for flexible installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in various industries. Explore seamless PCB connectivity with this essential component.