396-029-558-158

Heilind Number:EDA396-029-558-158
Manufacturer:EDAC
Manufacturer Number:396-029-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row configuration with 29 positions, ensuring seamless communication between circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Ideal for applications in the electronics industry, this connector is a essential component for seamless board-to-board connections.