396-029-558-602

Heilind Number:EDA396-029-558-602
Manufacturer:EDAC
Manufacturer Number:396-029-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-602

Detailed Description

Enhance board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 29 positions, it offers ample connectivity possibilities. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing optimize compatibility. Operating flawlessly even in extreme temperatures (-40 to 105 °C), this connector is perfect for diverse electronic applications. Its sleek black color and right-angle mount orientation add versatility to any PCB setup, making it a must-have component for your connectivity needs.