396-029-558-604

Heilind Number:EDA396-029-558-604
Manufacturer:EDAC
Manufacturer Number:396-029-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring a reliable connection. With a compact design and right-angle mount orientation, it's perfect for space-constrained applications. Boasting 29 positions in a single row, a pitch of .125 inches, and row spacing of .2 inches, it offers versatile connectivity options. Rated for 3A and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this high-quality connector.