396-029-558-607

Heilind Number:EDA396-029-558-607
Manufacturer:EDAC
Manufacturer Number:396-029-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-607

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row layout and 29 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for right-angle mounting, it's versatile for various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.