396-029-558-608

Heilind Number:EDA396-029-558-608
Manufacturer:EDAC
Manufacturer Number:396-029-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and a total of 29 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The Right Angle mount orientation and a pitch of .125 inches make installation a breeze. Elevate your PCB design with this essential component.