396-029-558-612

Heilind Number:EDA396-029-558-612
Manufacturer:EDAC
Manufacturer Number:396-029-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-612

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and aesthetic appeal. Featuring a single row design with 29 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in any electronic assembly. Explore the full range of our connectors to find the perfect solution for your project.