396-029-558-658

Heilind Number:EDA396-029-558-658
Manufacturer:EDAC
Manufacturer Number:396-029-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient conductivity. With a single row housing 29 positions at a .125-inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your electronic assembly with this essential component.