396-029-559-101

Heilind Number:EDA396-029-559-101
Manufacturer:EDAC
Manufacturer Number:396-029-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 29 positions, it offers seamless integration for your electronic devices. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing optimize signal efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Trust in its quality and streamline your board-to-board connections effortlessly.