396-029-559-104

Heilind Number:EDA396-029-559-104
Manufacturer:EDAC
Manufacturer Number:396-029-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-104

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery. With a single row configuration and 29 positions, it offers seamless integration on your board. The .125-inch pitch and .2-inch row spacing allow for precise placement, while the Right Angle mount orientation caters to various installation needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component for seamless data transfer and power distribution.