396-029-559-108

Heilind Number:EDA396-029-559-108
Manufacturer:EDAC
Manufacturer Number:396-029-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 29 positions, ensuring seamless integration in your electronic projects. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise placement is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.