396-029-559-158

Heilind Number:EDA396-029-559-158
Manufacturer:EDAC
Manufacturer Number:396-029-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-158

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a current rating of 3 A accommodates various power requirements. Its right-angle mount orientation and .125-inch pitch make it easy to install, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in our product for superior performance in your connectivity needs.