396-029-559-602

Heilind Number:EDA396-029-559-602
Manufacturer:EDAC
Manufacturer Number:396-029-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout, housing 29 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient conductivity, with a pitch of .125 inches and row spacing of .2 inches facilitating easy installation. Its right-angle mount orientation offers versatility in placement, while an amperage rating of 3 A and an operating temperature range of -40 to 105°C ensure stability under varying conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.