396-029-559-658

Heilind Number:EDA396-029-559-658
Manufacturer:EDAC
Manufacturer Number:396-029-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 copper alloy contact positions, it offers seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications. Elevate your connectivity experience with this essential component.