396-030-520-101

Heilind Number:EDA396-030-520-101
Manufacturer:EDAC
Manufacturer Number:396-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Its single-row design and straight mount orientation offer easy installation on your circuit board, while the 30 positions and .125-inch pitch provide ample connectivity for your components. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. Trust in this essential component for seamless board-to-board connections in your electronic projects.