396-030-520-102

Heilind Number:EDA396-030-520-102
Manufacturer:EDAC
Manufacturer Number:396-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-102

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing both reliability and style. With a single row configuration and a total of 30 positions, it offers ample connectivity for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Card Edge Connector to deliver uncompromising quality and performance.