396-030-520-104

Heilind Number:EDA396-030-520-104
Manufacturer:EDAC
Manufacturer Number:396-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-104

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 30 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a hobbyist or professional, our black Card Edge Connector is a must-have for your projects.