396-030-520-107

Heilind Number:EDA396-030-520-107
Manufacturer:EDAC
Manufacturer Number:396-030-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed in sleek black, it seamlessly integrates into circuit boards, offering a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a single row and 30 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.