396-030-520-201

Heilind Number:EDA396-030-520-201
Manufacturer:EDAC
Manufacturer Number:396-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek Black design. Built for efficiency, it offers a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable performance. With two rows and a total of 30 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.