396-030-520-203

Heilind Number:EDA396-030-520-203
Manufacturer:EDAC
Manufacturer Number:396-030-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable connectivity for your circuit boards. With a total of 30 positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.