396-030-520-207

Heilind Number:EDA396-030-520-207
Manufacturer:EDAC
Manufacturer Number:396-030-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with any setup. Engineered for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 30 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential connector today.