396-030-520-208

Heilind Number:EDA396-030-520-208
Manufacturer:EDAC
Manufacturer Number:396-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With 30 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission while maintaining long-term integrity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. The straight mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches enhances versatility. Trust in this essential connector for seamless board-to-board connections, a must-have in your electronic assembly toolkit.