396-030-520-602

Heilind Number:EDA396-030-520-602
Manufacturer:EDAC
Manufacturer Number:396-030-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-602

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring a single row layout and 30 positions, it offers efficient data transfer and power distribution. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.