396-030-520-612

Heilind Number:EDA396-030-520-612
Manufacturer:EDAC
Manufacturer Number:396-030-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and performance. With a single row configuration and thirty positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, rated for up to 3A. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.