396-030-520-803

Heilind Number:EDA396-030-520-803
Manufacturer:EDAC
Manufacturer Number:396-030-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-803

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for impeccable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it provides seamless power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 30 positions, facilitating efficient board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for various applications, this connector is a must-have for your PCB assembly needs.