396-030-520-804

Heilind Number:EDA396-030-520-804
Manufacturer:EDAC
Manufacturer Number:396-030-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With two rows of 30 positions each, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.