396-030-520-858

Heilind Number:EDA396-030-520-858
Manufacturer:EDAC
Manufacturer Number:396-030-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to your electronic projects, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance. With two rows of copper alloy contacts, offering thirty positions in total, you can easily achieve secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance and connectivity.