396-030-521-101

Heilind Number:EDA396-030-521-101
Manufacturer:EDAC
Manufacturer Number:396-030-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it offers reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation further facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and functionality for seamless board-to-board connections.