396-030-521-102

Heilind Number:EDA396-030-521-102
Manufacturer:EDAC
Manufacturer Number:396-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 30 positions, it offers seamless integration for your electronic devices. The contact material is made of Copper Alloy, ensuring reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.