396-030-521-103

Heilind Number:EDA396-030-521-103
Manufacturer:EDAC
Manufacturer Number:396-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-103

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise installations, while the 30-position design offers ample connectivity. Suitable for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for various applications in the Connectors, PCB Connectors, and Board To Board PCB Connectors categories.