396-030-521-104

Heilind Number:EDA396-030-521-104
Manufacturer:EDAC
Manufacturer Number:396-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 30 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Suitable for a wide range of applications, this connector is rated for 3A and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.