396-030-521-158

Heilind Number:EDA396-030-521-158
Manufacturer:EDAC
Manufacturer Number:396-030-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a single row layout with 30 positions and a .125-inch pitch. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while an amperage rating of 3A accommodates diverse power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatile and robust performance for various applications in the electronics industry.