396-030-521-201

Heilind Number:EDA396-030-521-201
Manufacturer:EDAC
Manufacturer Number:396-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and a total of 30 positions, it offers ample space for secure connections. The contact material, crafted from copper alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. With a straight mount orientation, it's easy to install and use, making it an essential component for your PCB connectivity needs.