396-030-521-202

Heilind Number:EDA396-030-521-202
Manufacturer:EDAC
Manufacturer Number:396-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and sturdy essential in black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 30 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for professional and DIY electronics applications, this connector is a must-have in your toolkit.