396-030-521-203

Heilind Number:EDA396-030-521-203
Manufacturer:EDAC
Manufacturer Number:396-030-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-203

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 30 copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential connector for seamless performance.