396-030-521-204

Heilind Number:EDA396-030-521-204
Manufacturer:EDAC
Manufacturer Number:396-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, it ensures reliable power transmission. The two rows of 30 copper alloy contacts provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for board-to-board connections, this connector offers a straight mount orientation, making it easy to install. Elevate your electronic designs with this essential component.