396-030-521-207

Heilind Number:EDA396-030-521-207
Manufacturer:EDAC
Manufacturer Number:396-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for top performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 30 positions. Its straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections with ease and efficiency.