396-030-521-208

Heilind Number:EDA396-030-521-208
Manufacturer:EDAC
Manufacturer Number:396-030-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-208

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and two rows of thirty positions each, ensuring optimal signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in harsh operating environments. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore the possibilities with this essential component in your PCB design.