396-030-521-602

Heilind Number:EDA396-030-521-602
Manufacturer:EDAC
Manufacturer Number:396-030-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-602

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector features a sleek black finish, adding a professional touch to your assembly. With a single row design and a pitch of .125 inches, it offers easy integration into your PCB layout. Its Copper Alloy contact material guarantees efficient signal transmission, while the 30 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional manufacturer, this Card Edge Connector is a must-have for your electronic projects.