396-030-521-603

Heilind Number:EDA396-030-521-603
Manufacturer:EDAC
Manufacturer Number:396-030-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-603

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for efficiency and reliability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row layout and 30 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.