396-030-521-604

Heilind Number:EDA396-030-521-604
Manufacturer:EDAC
Manufacturer Number:396-030-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector offers both power and resilience. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates effortless installation. Ideal for a wide range of applications, this connector is a must-have for your PCB connectivity needs.