396-030-521-607

Heilind Number:EDA396-030-521-607
Manufacturer:EDAC
Manufacturer Number:396-030-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a single row layout and 30 positions, it offers seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronics projects.