396-030-521-608

Heilind Number:EDA396-030-521-608
Manufacturer:EDAC
Manufacturer Number:396-030-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 30 positions, it ensures seamless integration on your circuit board. Crafted with copper alloy contacts for optimal conductivity, it can handle up to 3 A of power. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of industrial applications.