396-030-521-612

Heilind Number:EDA396-030-521-612
Manufacturer:EDAC
Manufacturer Number:396-030-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-612

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage of 3A, it ensures efficient power flow. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector offers 30 positions, with copper alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the realm of PCB connectors. Upgrade your setup today with this essential component for seamless board-to-board connections.