396-030-521-658

Heilind Number:EDA396-030-521-658
Manufacturer:EDAC
Manufacturer Number:396-030-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this essential component features a single row layout with 30 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this essential connector for seamless board-to-board communication in your projects.