396-030-521-803

Heilind Number:EDA396-030-521-803
Manufacturer:EDAC
Manufacturer Number:396-030-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless communication between boards. Boasting 30 positions, it supports versatile applications with ease. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.