396-030-521-807

Heilind Number:EDA396-030-521-807
Manufacturer:EDAC
Manufacturer Number:396-030-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 30-position layout, with two rows for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing that ensures durability in demanding environments. The contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration within your system. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose our Card Edge Connector for secure and efficient board-to-board connections.