396-030-521-808

Heilind Number:EDA396-030-521-808
Manufacturer:EDAC
Manufacturer Number:396-030-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from Copper Alloy, it guarantees reliable performance for extended use. Boasting a dual-row configuration with 30 positions, it offers ample connectivity options for your PCB setup. The connector's .125-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.