396-030-521-812

Heilind Number:EDA396-030-521-812
Manufacturer:EDAC
Manufacturer Number:396-030-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row configuration with 30 positions, ensuring seamless integration onto your circuit board. The copper alloy contacts guarantee secure and reliable data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless board-to-board connections with this essential component.